TOP204YN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 1.590
Unit Price: 2,69000 €
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP204YN

DigiKey Part Number
596-1153-5-ND
Manufacturer
Manufacturer Product Number
TOP204YN
Description
IC OFFLINE SW MULT TOP TO220-3
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Boost, Buck, Flyback, Forward
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
67%
Frequency - Switching
100kHz
Power (Watts)
150 W
Fault Protection
Current Limiting, Over Temperature
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes