
TOP102YAI | |
|---|---|
DigiKey Part Number | TOP102YAI-ND |
Manufacturer | |
Manufacturer Product Number | TOP102YAI |
Description | IC OFFLINE SW MULT TOP TO220-3 |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz TO-220-3 |
Datasheet | Datasheet |
Category | Duty Cycle 67% |
Manufacturer Power Integrations | Frequency - Switching 100kHz |
Series | Power (Watts) 70 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case TO-220-3 |
Internal Switch(s) Yes | Supplier Device Package TO-220-3 |
Voltage - Breakdown 350V | Mounting Type Through Hole |
Topology Boost, Buck, Flyback, Forward | Base Product Number |

