
TOP100YN | |
|---|---|
DigiKey Part Number | TOP100YN-ND |
Manufacturer | |
Manufacturer Product Number | TOP100YN |
Description | IC OFFLINE SW MULT TOP TO220-3 |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz TO-220-3 |
Datasheet | Datasheet |
Category | Duty Cycle 67% |
Manufacturer Power Integrations | Frequency - Switching 100kHz |
Series | Power (Watts) 30 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case TO-220-3 |
Internal Switch(s) Yes | Supplier Device Package TO-220-3 |
Voltage - Breakdown 350V | Mounting Type Through Hole |
Topology Boost, Buck, Flyback, Forward | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOP242YN | Power Integrations | 493 | 596-1067-5-ND | 1,76000 € | Similar |


