
TNY5077E | |
|---|---|
DigiKey Part Number | 596-TNY5077E-ND |
Manufacturer | |
Manufacturer Product Number | TNY5077E |
Description | TINYSWITCH-5 725 V 120 W UNIVERS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz eSIP-7C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 66% | |
Frequency - Switching | 150kHz | |
Power (Watts) | 190 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-7C | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44200 € | 14,42 € |
| 25 | 1,31520 € | 32,88 € |
| 100 | 1,17630 € | 117,63 € |
| 250 | 1,11008 € | 277,52 € |
| 500 | 1,07012 € | 535,06 € |
| 1.000 | 1,03724 € | 1.037,24 € |
| 2.500 | 1,00253 € | 2.506,32 € |
| 5.000 | 0,98162 € | 4.908,10 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |


