New Product
Converter Offline Flyback, Secondary Side SR Topology 150kHz eSIP-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY5076E

DigiKey Part Number
596-TNY5076E-ND
Manufacturer
Manufacturer Product Number
TNY5076E
Description
TINYSWITCH-5 725 V 95 W UNIVERSA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 150kHz eSIP-7C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
85V ~ 265V
Duty Cycle
66%
Frequency - Switching
150kHz
Power (Watts)
150 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-7C
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,20000 €12,00 €
251,09200 €27,30 €
1000,97350 €97,35 €
2500,91704 €229,26 €
5000,88296 €441,48 €
1.0000,85493 €854,93 €
2.5000,82532 €2.063,30 €
5.0000,80748 €4.037,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €