
TNY5075K-TL | |
|---|---|
DigiKey Part Number | 596-TNY5075K-TLTR-ND - Tape & Reel (TR) 596-TNY5075K-TLCT-ND - Cut Tape (CT) 596-TNY5075K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY5075K-TL |
Description | TINYSWITCH-5 725 V 45 W UNIVERSA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz 12-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 66% | |
Frequency - Switching | 150kHz | |
Power (Watts) | 75 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | |
Supplier Device Package | 12-ESOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,00200 € | 25,05 € |
| 100 | 0,89190 € | 89,19 € |
| 250 | 0,83940 € | 209,85 € |
| 500 | 0,80778 € | 403,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78173 € | 781,73 € |
| 2.000 | 0,76029 € | 1.520,58 € |
| 3.000 | 0,74955 € | 2.248,65 € |
| 5.000 | 0,73766 € | 3.688,30 € |
| 7.000 | 0,73071 € | 5.114,97 € |
| 10.000 | 0,72402 € | 7.240,20 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |






