14.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 600mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS21V-R100146

DigiKey Part Number
399-10575-ND
Manufacturer
Manufacturer Product Number
SS21V-R100146
Description
CMC 14.6MH 1A 2LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
14.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS21V-R100146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
600mOhm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.807" L x 0.650" W (20.50mm x 16.50mm)
Filter Type
Power Line
Height (Max)
0.965" (24.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
14.6 mH @ 1 kHz
Base Product Number
Current Rating (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,52000 €15,20 €
251,40200 €35,05 €
501,31880 €65,94 €
1001,24050 €124,05 €
2501,14412 €286,03 €
6001,05907 €635,44 €
1.2000,99623 €1.195,48 €
5.4000,87223 €4.710,04 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €