New Product
Isolated Module DC DC Converter 1 Output 24V 6.25A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRQ150B-48-S24N

DigiKey Part Number
179-PRQ150B-48-S24N-ND
Manufacturer
Manufacturer Product Number
PRQ150B-48-S24N
Description
DC-DC ISOLATED, 150W, 9~75 VDC I
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.25A 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PRQ150B-48-S24N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
150 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
86%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
22163,02682 €3.586,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,02682 €
Unit Price with VAT:194,00192 €