
TNY288GG-TL | |
|---|---|
DigiKey Part Number | 596-TNY288GG-TLTR-ND - Tape & Reel (TR) 596-TNY288GG-TLCT-ND - Cut Tape (CT) 596-TNY288GG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY288GG-TL |
Description | 21.5 W (85-265 VAC) 28 W (230 VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Topology 8-SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 100 | 0,89880 € | 89,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76492 € | 764,92 € |
| 10.000 | 0,65272 € | 6.527,20 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

