
TNY265P | |
|---|---|
DigiKey Part Number | TNY265P-ND |
Manufacturer | |
Manufacturer Product Number | TNY265P |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 132kHz 8-PDIP-B |
Datasheet | Datasheet |
Category | Frequency - Switching 132kHz |
Manufacturer Power Integrations | Power (Watts) 11 W |
Series | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Packaging Bulk | Control Features EN |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 8-PDIP-B |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Duty Cycle 65% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNY265PN | Power Integrations | 3.064 | 596-1049-5-ND | 0,88000 € | Direct |


