TNY265G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Power Integrations
In Stock: 793
Unit Price: 0,95000 €
Datasheet
Converter Offline Flyback Topology 132kHz SMD-8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 132kHz SMD-8B
8-BSMD

TNY265G

DigiKey Part Number
TNY265G-ND
Manufacturer
Manufacturer Product Number
TNY265G
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 132kHz SMD-8B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
132kHz
Manufacturer
Power Integrations
Power (Watts)
11 W
Series
Fault Protection
Current Limiting, Open Loop, Over Temperature, Short Circuit
Packaging
Bulk
Control Features
EN
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SMD (7 Leads), Gull Wing
Internal Switch(s)
Yes
Supplier Device Package
SMD-8B
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Duty Cycle
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNY265GN-TLPower Integrations793596-TNY265GN-TLCT-ND0,95000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types