Direct



TNY265G-TL | |
|---|---|
DigiKey Part Number | TNY265G-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNY265G-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 132kHz SMD-8B |
Datasheet | Datasheet |
Category | Frequency - Switching 132kHz |
Manufacturer Power Integrations | Power (Watts) 11 W |
Series | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) | Control Features EN |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD (7 Leads), Gull Wing |
Internal Switch(s) Yes | Supplier Device Package SMD-8B |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Duty Cycle 65% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNY265GN-TL | Power Integrations | 793 | 596-TNY265GN-TLCT-ND | 0,95000 € | Direct |


