Similar



TNY264GN | |
|---|---|
DigiKey Part Number | 596-1784-ND |
Manufacturer | |
Manufacturer Product Number | TNY264GN |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 132kHz SMD-8B |
Datasheet | Datasheet |
Category | Frequency - Switching 132kHz |
Manufacturer Power Integrations | Power (Watts) 9 W |
Series | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Packaging Tube | Control Features EN |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD (7 Leads), Gull Wing |
Internal Switch(s) Yes | Supplier Device Package SMD-8B |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Duty Cycle 65% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNY274GN-TL | Power Integrations | 10.866 | 596-TNY274GN-TLCT-ND | 0,81000 € | Similar |



