
TNY256GN | |
|---|---|
DigiKey Part Number | TNY256GN-ND |
Manufacturer | |
Manufacturer Product Number | TNY256GN |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 8-SMD |
Datasheet | Datasheet |
Category | Frequency - Switching 130kHz |
Manufacturer Power Integrations | Power (Watts) 10 W |
Series | Fault Protection Current Limiting, Over Temperature |
Packaging Tube | Control Features EN |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD, Gull Wing |
Internal Switch(s) Yes | Supplier Device Package 8-SMD |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Duty Cycle 66% |

