
TNY255GN-TL | |
|---|---|
DigiKey Part Number | 596-TNY255GN-TLTR-ND - Tape & Reel (TR) 596-TNY255GN-TLCT-ND - Cut Tape (CT) 596-TNY255GN-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY255GN-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 8-SMD |
Datasheet | Datasheet |
Category | Frequency - Switching 130kHz |
Manufacturer Power Integrations | Power (Watts) 6.5 W |
Series | Fault Protection Current Limiting, Over Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD, Gull Wing |
Internal Switch(s) Yes | Supplier Device Package 8-SMD |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Duty Cycle 67% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 100 | 1,02680 € | 102,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87383 € | 873,83 € |
| 10.000 | 0,70250 € | 7.025,00 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

