
TNY180PG | |
|---|---|
DigiKey Part Number | 596-TNY180PG-ND |
Manufacturer | |
Manufacturer Product Number | TNY180PG |
Description | 28.5 W (85-265 VAC) 36.5 W (230 |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 132kHz 8-PDIP-C |
Category | Frequency - Switching 132kHz |
Manufacturer Power Integrations | Power (Watts) 36.5 W |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Obsolete | Control Features EN |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 650V | Supplier Device Package 8-PDIP-C |
Topology Flyback, Secondary Side SR | Mounting Type Through Hole |
Duty Cycle 65% | Base Product Number |

