Converter Offline Flyback, Secondary Side SR Topology 132kHz 8-PDIP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY174PN

DigiKey Part Number
596-TNY174PN-ND
Manufacturer
Manufacturer Product Number
TNY174PN
Description
8.5 W (85-265 VAC) 11 W (230 VAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 132kHz 8-PDIP-C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
65%
Frequency - Switching
132kHz
Power (Watts)
11 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-PDIP-C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,67000 €0,67 €
1000,55080 €55,08 €
1.0000,47333 €473,33 €
10.0000,40276 €4.027,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €