Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC eSIP-16F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFS7703H

DigiKey Part Number
596-1486-5-ND
Manufacturer
Manufacturer Product Number
TFS7703H
Description
IC REG CTRLR MULT TOP ESIP-16F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC eSIP-16F
Datasheet
 Datasheet
EDA/CAD Models
TFS7703H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback, Forward Converter
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
Up to 11.5V
Frequency - Switching
66kHz, 132kHz
Duty Cycle (Max)
63%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Reset
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-SSIP, 12 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-16F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.4002,46992 €5.927,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,46992 €
Unit Price with VAT:2,93920 €