Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC eSIP-16F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFS7702H

DigiKey Part Number
TFS7702H-ND
Manufacturer
Manufacturer Product Number
TFS7702H
Description
IC REG CTRLR MULT TOPOLOGY 7ESIP
Customer Reference
Detailed Description
Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC eSIP-16F
Datasheet
 Datasheet
EDA/CAD Models
TFS7702H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Up to 11.5V
Manufacturer
Power Integrations
Frequency - Switching
66kHz, 132kHz
Series
Duty Cycle (Max)
63%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Last Time Buy
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Reset
Function
Step-Up, Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Through Hole
Topology
Flyback, Forward Converter
Package / Case
16-SSIP, 12 Leads, Exposed Pad, Formed Leads
Number of Outputs
2
Supplier Device Package
eSIP-16F
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 14.10.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3002,60920 €782,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,60920 €
Unit Price with VAT:3,10495 €