Converter Offline Flyback, Forward Topology 66kHz eSIP-16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFS762HG

DigiKey Part Number
596-1419-ND
Manufacturer
Manufacturer Product Number
TFS762HG
Description
IC OFFLIN CONV MULT TOP ESIP-16B
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology 66kHz eSIP-16B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Duty Cycle
70%
Manufacturer
Power Integrations
Frequency - Switching
66kHz
Series
Power (Watts)
360 W
Packaging
Tube
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Part Status
Obsolete
Control Features
EN
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SSIP, 12 Leads, Exposed Pad, Formed Leads
Voltage - Breakdown
530V, 725V
Supplier Device Package
eSIP-16B
Topology
Flyback, Forward
Mounting Type
Through Hole
Voltage - Start Up
12.1 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
11.1V ~ 13.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.