
SIT1217I | |
|---|---|
DigiKey Part Number | 1810-SIT1217ITR-ND - Tape & Reel (TR) 1810-SIT1217ICT-ND - Cut Tape (CT) 1810-SIT1217IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1217I |
Description | XFMR FLEX DC/DC CONV 170UH SMD |
Customer Reference | |
Detailed Description | Flexible For For DC/DC Converters SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Category | Inductance @ Frequency 170µH @ 100kHz |
Manufacturer Power Integrations | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.030" L x 0.925" W (26.15mm x 23.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.650" (16.50mm) |
Type For DC/DC Converters | Footprint 1.043" L x 0.925" W (26.50mm x 23.50mm) |
Applications Flexible | Style Thick Film |
Intended Chipset SCALE-iDriver™ Ics | Base Product Number |

