8A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SID1182KQ

DigiKey Part Number
1810-1099-ND
Manufacturer
Manufacturer Product Number
SID1182KQ
Description
DGT ISO 5KV 1CH GT DVR ESOP-R16B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B
EDA/CAD Models
SID1182KQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Propagation Delay tpLH / tpHL (Max)
340ns, 330ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
150ns, 150ns
Current - Output High, Low
3.6A, 4A
Current - Peak Output
8A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
22V ~ 28V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
Supplier Device Package
eSOP-R16B
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,69000 €7,69 €
1006,76690 €676,69 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,69000 €
Unit Price with VAT:9,15110 €