8A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B
Introduction to SCALE-iDriver

SID1182K

DigiKey Part Number
1810-1071-ND
Manufacturer
Manufacturer Product Number
SID1182K
Description
DGT ISO 5KV 1CH GT DVR ESOP-R16B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B
Datasheet
 Datasheet
EDA/CAD Models
SID1182K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
90ns, 81ns
Mfr
Current - Output High, Low
3.6A, 4A
Series
Current - Peak Output
8A
Packaging
Tube
Voltage - Output Supply
22V ~ 28V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Magnetic Coupling
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
Voltage - Isolation
5000Vrms
Supplier Device Package
eSOP-R16B
Propagation Delay tpLH / tpHL (Max)
340ns, 330ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,79000 €4,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,70010 €