
SID1181KQ | |
|---|---|
DigiKey Part Number | 1810-SID1181KQ-ND |
Manufacturer | |
Manufacturer Product Number | SID1181KQ |
Description | DGT ISO 5KV 1CH GT DVR ESOP-R16B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8A Gate Driver Capacitive Coupling 5000Vrms 1 Channel eSOP-R16B |
Datasheet | Datasheet |
EDA/CAD Models | SID1181KQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 340ns, 330ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 465ns, 460ns | |
Current - Output High, Low | 3.6A, 4A | |
Current - Peak Output | 8A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 22V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads | |
Supplier Device Package | eSOP-R16B | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 100 | 6,04920 € | 604,92 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

