8A Gate Driver Capacitive Coupling 5000Vrms 1 Channel eSOP-R16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SID1181KQ-TL

DigiKey Part Number
1810-SID1181KQ-TLTR-ND - Tape & Reel (TR)
1810-SID1181KQ-TLCT-ND - Cut Tape (CT)
1810-SID1181KQ-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SID1181KQ-TL
Description
DGT ISO 5KV 1CH GT DVR ESOP-R16B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8A Gate Driver Capacitive Coupling 5000Vrms 1 Channel eSOP-R16B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
340ns, 330ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
465ns, 460ns
Current - Output High, Low
3.6A, 4A
Current - Peak Output
8A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
22V ~ 28V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
Supplier Device Package
eSOP-R16B
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 €6,88 €
1006,04920 €604,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,20837 €5.208,37 €
Manufacturers Standard Package
Unit Price without VAT:6,88000 €
Unit Price with VAT:8,18720 €