
SID1132KQ | |
|---|---|
DigiKey Part Number | 1810-1097-ND |
Manufacturer | |
Manufacturer Product Number | SID1132KQ |
Description | DGT ISO 5KV 1CH GT DVR ESOP-R16B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B |
EDA/CAD Models | SID1132KQ Models |
Category | Current - Output High, Low 1.2A, 1.3A |
Mfr | Current - Peak Output 2.5A |
Series | Voltage - Output Supply 22V ~ 28V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads |
Common Mode Transient Immunity (Min) 50kV/µs (Typ) | Supplier Device Package eSOP-R16B |
Propagation Delay tpLH / tpHL (Max) 340ns, 330ns | Base Product Number |
Rise / Fall Time (Typ) 450ns, 450ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 100 | 6,19390 € | 619,39 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |

