
SID1112K | |
|---|---|
DigiKey Part Number | 1810-1095-ND |
Manufacturer | |
Manufacturer Product Number | SID1112K |
Description | DGT ISO 5KV 1CH GT DVR ESOP-R16B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B |
Datasheet | Datasheet |
EDA/CAD Models | SID1112K Models |
Category | Rise / Fall Time (Typ) 1.125µs, 1.125µs (Max) |
Mfr | Current - Output High, Low 480mA, 520mA |
Series | Current - Peak Output 1A |
Packaging Tube | Voltage - Output Supply 22V ~ 28V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads |
Voltage - Isolation 5000Vrms | Supplier Device Package eSOP-R16B |
Common Mode Transient Immunity (Min) 50kV/µs (Typ) | Approval Agency VDE |
Propagation Delay tpLH / tpHL (Max) 340ns, 330ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 100 | 3,14410 € | 314,41 € |
| 1.000 | 2,68147 € | 2.681,47 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

