
SID1102K | |
|---|---|
DigiKey Part Number | 1810-1075-ND |
Manufacturer | |
Manufacturer Product Number | SID1102K |
Description | DGT ISO 1KV 1CH GT DVR ESOP-R16B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1000Vrms 1 Channel eSOP-R16B |
EDA/CAD Models | SID1102K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 350ns, 350ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 29ns, 14ns | |
Current - Output High, Low | 5A, 5A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 22V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads | |
Supplier Device Package | eSOP-R16B | |
Approval Agency | VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 100 | 2,28060 € | 228,06 € |
| 1.000 | 2,16871 € | 2.168,71 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

