
SIC1182KQ-TL | |
|---|---|
DigiKey Part Number | 1810-SIC1182KQ-TLTR-ND - Tape & Reel (TR) 1810-SIC1182KQ-TLCT-ND - Cut Tape (CT) 1810-SIC1182KQ-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC1182KQ-TL |
Description | DGT ISO 5KV 1CH GT DVR ESOP-R16B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs (Typ) | |
Propagation Delay tpLH / tpHL (Max) | 305ns, 325ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 475ns, 447ns | |
Current - Output High, Low | 7.8A, 7.3A | |
Current - Peak Output | 8A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 18V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads | |
Supplier Device Package | eSOP-R16B | |
Approval Agency | CSA, UL1577, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 100 | 6,78410 € | 678,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,83920 € | 5.839,20 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |

