Esop-R16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC1181KQ

DigiKey Part Number
1810-SIC1181KQ-ND
Manufacturer
Manufacturer Product Number
SIC1181KQ
Description
DGT ISO 5KV 1CH GT DVR ESOP-R16B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8A Gate Driver Magnetic Coupling 5000Vrms 1 Channel eSOP-R16B
Datasheet
 Datasheet
EDA/CAD Models
SIC1181KQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs (Typ)
Propagation Delay tpLH / tpHL (Max)
305ns, 325ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
475ns, 447ns
Current - Output High, Low
7.8A, 7.3A
Current - Peak Output
8A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
18V ~ 28V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
Supplier Device Package
eSOP-R16B
Approval Agency
CSA, UL1577, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,02000 €6,02 €
1005,29530 €529,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,02000 €
Unit Price with VAT:7,16380 €