
SEN013DG | |
|---|---|
DigiKey Part Number | 596-1310-5-ND |
Manufacturer | |
Manufacturer Product Number | SEN013DG |
Description | IC SIGNAL DISCONNECT 3CH 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SEN013DG Models |
Category | Voltage - Supply 6V ~ 16V |
Manufacturer Power Integrations | Current - Supply 500 µA |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SO |
Applications Power Supply Controller | Base Product Number |

