
SEN012DG | |
|---|---|
DigiKey Part Number | 596-1309-5-ND |
Manufacturer | |
Manufacturer Product Number | SEN012DG |
Description | IC SIGNAL DISCONNECT 2CH 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SEN012DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 6V ~ 16V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

