
SEN012DG-TL | |
|---|---|
DigiKey Part Number | 596-SEN012DG-TLTR-ND - Tape & Reel (TR) 596-SEN012DG-TLCT-ND - Cut Tape (CT) 596-SEN012DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEN012DG-TL |
Description | IC SIGNAL DISCONNECT 2CH 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SEN012DG-TL Models |
Category | Voltage - Supply 6V ~ 16V |
Manufacturer Power Integrations | Current - Supply 500 µA |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SO |
Applications Power Supply Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 100 | 0,36240 € | 36,24 € |
| 1.000 | 0,34080 € | 340,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30841 € | 771,03 € |
| 12.500 | 0,26729 € | 3.341,13 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

