LNK3773D - 2 Non-Isolated Outputs AC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDK-962

DigiKey Part Number
596-RDK-962-ND
Manufacturer
Manufacturer Product Number
RDK-962
Description
EVAL BOARD FOR LNK3773D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LNK3773D - 2 Non-Isolated Outputs AC/DC Converter Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Box
Part Status
Active
Main Purpose
AC/DC Converter
Outputs and Type
2 Non-Isolated Outputs
Power - Output
12W
Voltage - Output
5V, 12V
Current - Output
1.4A, 420mA
Voltage - Input
90 ~ 265 VAC
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LNK3773D
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
183,00000 €83,00 €
Manufacturers Standard Package
Unit Price without VAT:83,00000 €
Unit Price with VAT:98,77000 €