
RDK-942 | |
|---|---|
DigiKey Part Number | 596-RDK-942-ND |
Manufacturer | |
Manufacturer Product Number | RDK-942 |
Description | EVAL BOARD FOR IP2726S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IP2726S InnoSwitch™4-Pro 1 Non-Isolated Output AC/DC Converter Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 25mW | |
Voltage - Output | 3.3V ~ 21V | |
Current - Output | - | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | IP2726S | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 € | 83,00 € |
| Unit Price without VAT: | 83,00000 € |
|---|---|
| Unit Price with VAT: | 98,77000 € |

