
RDK-912 | |
|---|---|
DigiKey Part Number | 596-RDK-912-ND |
Manufacturer | |
Manufacturer Product Number | RDK-912 |
Description | EVAL BOARD FOR LNK3207D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LNK3207D - Link Switch-TN2 Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Link Switch-TN2 | |
Embedded | No | |
Utilized IC / Part | LNK3207D | |
Primary Attributes | 85VAC ~ 265VAC Input Voltage | |
Secondary Attributes | 12V Output | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,06000 € | 86,06 € |
| Unit Price without VAT: | 86,06000 € |
|---|---|
| Unit Price with VAT: | 102,41140 € |

