


RDK-872 | |
|---|---|
DigiKey Part Number | 596-RDK-872-ND |
Manufacturer | |
Manufacturer Product Number | RDK-872 |
Description | EVAL BOARD FOR BRD1261C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BRD1261C BridgeSwitch Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Power Integrations | Embedded Yes, MCU |
Series | Utilized IC / Part BRD1261C |
Packaging Box | Primary Attributes 180VAC ~ 265VAC Input |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,99000 € | 84,99 € |
| Unit Price without VAT: | 84,99000 € |
|---|---|
| Unit Price with VAT: | 101,13810 € |

