
RDK-723 | |
|---|---|
DigiKey Part Number | 596-RDK-723-ND |
Manufacturer | |
Manufacturer Product Number | RDK-723 |
Description | EVAL BOARD FOR LNK3209D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LNK3209D LinkSwitch™-TN2 1 Non-Isolated Output AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 9.6W | |
Voltage - Output | 12V | |
Current - Output | 800mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | 66kHz | |
Contents | Board(s) | |
Utilized IC / Part | LNK3209D | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,06000 € | 86,06 € |
| Unit Price without VAT: | 86,06000 € |
|---|---|
| Unit Price with VAT: | 102,41140 € |

