
RDK-710 | |
|---|---|
DigiKey Part Number | 596-RDK-710-ND |
Manufacturer | |
Manufacturer Product Number | RDK-710 |
Description | EVAL BOARD FOR INN3074M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INN3074M - 2 Isolated Outputs AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 12V |
Manufacturer Power Integrations | Current - Output 1.4A, 420mA |
Packaging Box | Voltage - Input 85 ~ 265 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC Converter | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part INN3074M |
Power - Output 12W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 € | 85,67 € |
| Unit Price without VAT: | 85,67000 € |
|---|---|
| Unit Price with VAT: | 101,94730 € |

