
RDK-641 | |
|---|---|
DigiKey Part Number | 596-1814-ND |
Manufacturer | |
Manufacturer Product Number | RDK-641 |
Description | EVAL BOARD FOR INNOSWITCH3PRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | InnoSwitch3-Pro PowiGaN™, InnoSwitch™3-Pro 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3V ~ 8V, 8V ~ 20V | |
Current - Output | 5A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 50Hz ~ 60Hz | |
Contents | Board(s) | |
Utilized IC / Part | InnoSwitch3-Pro | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,06000 € | 86,06 € |
| Unit Price without VAT: | 86,06000 € |
|---|---|
| Unit Price with VAT: | 102,41140 € |

