Power Switch/Driver 1:1 P-Channel 1.7A PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS161HTR

DigiKey Part Number
497-IPS161HTR-ND - Tape & Reel (TR)
497-IPS161HTRCT-ND - Cut Tape (CT)
497-IPS161HTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS161HTR
Description
IC PWR SWTCH P-CHAN 1:1 PWRSSO12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.7A PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
IPS161HTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
8V ~ 60V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.7A
Rds On (Typ)
60mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.652
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,00000 €20,00 €
251,83200 €45,80 €
1001,64740 €164,74 €
2501,55924 €389,81 €
5001,53320 €766,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,41626 €3.540,65 €
5.0001,38844 €6.942,20 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €