INN2605K InnoSwitch™-EP 2 Isolated Outputs AC/DC, Primary and Secondary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDK-469

DigiKey Part Number
596-1508-ND
Manufacturer
Manufacturer Product Number
RDK-469
Description
EVAL BOARD FOR INN2605K
Customer Reference
Detailed Description
INN2605K InnoSwitch™-EP 2 Isolated Outputs AC/DC, Primary and Secondary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
AC/DC, Primary and Secondary Side
Outputs and Type
2 Isolated Outputs
Power - Output
20W
Voltage - Output
5V, 12V
Current - Output
1.5A, 500mA
Voltage - Input
85 ~ 264 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
INN2605K
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.