
RDK-465 | |
|---|---|
DigiKey Part Number | RDK-465-ND |
Manufacturer | |
Manufacturer Product Number | RDK-465 |
Description | EVAL BOARD FOR LYT1402D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LYT1402D - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Power Integrations | Voltage - Output 48V |
Packaging Box | Voltage - Input 90 ~ 300 VAC |
Part Status Active | Contents Board(s) |
Current - Output / Channel 95mA | Utilized IC / Part LYT1402D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 84,99000 € | 339,96 € |
| Unit Price without VAT: | 84,99000 € |
|---|---|
| Unit Price with VAT: | 101,13810 € |

