
RDK-382 | |
|---|---|
DigiKey Part Number | RDK-382-ND |
Manufacturer | |
Manufacturer Product Number | RDK-382 |
Description | EVAL BOARD FOR LCS702 PFS7326 |
Customer Reference | |
Detailed Description | LCS702, PFS7326 HiperLCS™, HiperPFS™ Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | - | |
Utilized IC / Part | LCS702, PFS7326 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |








