
RDK-290 | |
|---|---|
DigiKey Part Number | RDK-290-ND |
Manufacturer | |
Manufacturer Product Number | RDK-290 |
Description | EVAL BOARD FOR LNK420 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LNK420 LinkSwitch®-PH 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Isolated Output |
Manufacturer Power Integrations | Voltage - Output 32V |
Series | Voltage - Input 190 ~ 300 VAC |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LNK420 |
Current - Output / Channel 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 98,16250 € | 392,65 € |
| Unit Price without VAT: | 98,16250 € |
|---|---|
| Unit Price with VAT: | 116,81338 € |

