
RDK-249 | |
|---|---|
DigiKey Part Number | 596-1398-ND |
Manufacturer | |
Manufacturer Product Number | RDK-249 |
Description | EVAL BOARD FOR TFS762HG |
Customer Reference | |
Detailed Description | TFS762HG HiperTFS® PC Power Supply Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | PC Power Supply | |
Embedded | No | |
Utilized IC / Part | TFS762HG | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

