
RDK-203 | |
|---|---|
DigiKey Part Number | 596-1267-ND |
Manufacturer | |
Manufacturer Product Number | RDK-203 |
Description | EVAL BOARD FOR PKS607 |
Customer Reference | |
Detailed Description | PKS607 PeakSwitch® 3 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 3 Isolated Outputs | |
Power - Output | 54W | |
Voltage - Output | 28V, -28V, 12V | |
Current - Output | 893mA, 893mA, 333mA | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | PKS607 | |
Note | - |

