



RDK-189 | |
|---|---|
DigiKey Part Number | 596-1265-ND |
Manufacturer | |
Manufacturer Product Number | RDK-189 |
Description | EVAL BOARD FOR PLC810 |
Customer Reference | |
Detailed Description | PLC810 HiperPLC™ 4 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 225W |
Manufacturer Power Integrations | Voltage - Output 5V, 5V, 12V, 24V |
Series | Current - Output 7A, 4A, 1.9A, 100mA |
Packaging Box | Voltage - Input 90 ~ 265 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 4 Isolated Outputs | Utilized IC / Part PLC810 |

