
RDK-128 | |
|---|---|
DigiKey Part Number | 596-1198-ND |
Manufacturer | |
Manufacturer Product Number | RDK-128 |
Description | EVAL BOARD FOR PKS606 |
Customer Reference | |
Detailed Description | PKS606 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | PKS606 | |
Primary Attributes | Variable Speed 12V 36W DC Motor, 90 ~ 265 VAC | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - |

