
RDHP-1608 | |
|---|---|
DigiKey Part Number | 1810-1068-ND |
Manufacturer | |
Manufacturer Product Number | RDHP-1608 |
Description | EVAL BOARD FOR SID1182K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SID1182K SCALE-iDriver™ IGBT Power Module Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | IGBT Power Module Driver | |
Embedded | - | |
Utilized IC / Part | SID1182K | |
Primary Attributes | - | |
Secondary Attributes | Short-Circuit Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 129,09000 € | 387,27 € |
| Unit Price without VAT: | 129,09000 € |
|---|---|
| Unit Price with VAT: | 153,61710 € |

